Sealey AFT06 Hook-Over Feeder 13L

MPN
AFT06
Brand
Sealey
EAN-13
5054630555619
Order Code
43-4532
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.41 £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from durable plastic, designed to flex to resist cracking and shattering. Easy to mount by placing on any metal fence or 2” wooden fence boards. Made with high quality plastic and smooth edges throughout. Ideal size for foals, goats, sheep and many other farm animals.
  • Manufactured from durable plastic, designed to flex to resist cracking and shattering.
  • Easy to mount by placing on any metal fence or 2” wooden fence boards.
  • Made with high quality plastic and smooth edges throughout.
  • Ideal size for foals, goats, sheep and many other farm animals.
  • Model No. AFT06
Type Miscellaneous
Capacity 13L
Dimensions (W x D x H) 380 x 280 x 320mm
Nett Weight 1.21kg

Reviews

Be the first to submit a review

Trustpilot