Sealey AFT04 Poultry Feeder 6kg

MPN
AFT04
Brand
Sealey
EAN-13
5054630549915
Order Code
43-4584
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Twist lock base fitting secures the base of the feeder. Features removable lid to protect the contents and built-in hanging handle. Anti-scrape ring prevents feed being spilled and built-in fins evenly distribute the feed. Manufactured from high quality plastic with a robust design. Suitable for use with all types of poultry.
  • Twist lock base fitting secures the base of the feeder.
  • Features removable lid to protect the contents and built-in hanging handle.
  • Anti-scrape ring prevents feed being spilled and built-in fins evenly distribute the feed.
  • Manufactured from high quality plastic with a robust design.
  • Suitable for use with all types of poultry.
  • Model No. AFT04
Type Miscellaneous
Capacity 6kg
Nett Weight 0.39kg

Reviews

Be the first to submit a review

Trustpilot