Sealey AFT01 Automatic Cattle Drinking Bowl 4L

MPN
AFT01
Brand
Sealey
EAN-13
5054630555596
Order Code
43-4530
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Float valve automatically fills and maintains the water level in the drinking bowl and can be adjusted to change the water level. Features a drain which can be used for easy maintenance and cleaning. Manufactured from high quality plastic with smooth edges throughout, designed to last. Two screw holes make it easy to attach to a wall or post. Suitable for cattle, sheep, horses and more.
  • Float valve automatically fills and maintains the water level in the drinking bowl and can be adjusted to change the water level.
  • Features a drain which can be used for easy maintenance and cleaning.
  • Manufactured from high quality plastic with smooth edges throughout, designed to last.
  • Two screw holes make it easy to attach to a wall or post.
  • Suitable for cattle, sheep, horses and more.
  • Capacity: 4L
  • Model No. AFT01
Type Miscellaneous
Capacity 4L
Dimensions (W x D x H) 270 x 280 x 130mm
Inlet Size 1/2"
Nett Weight 0.81kg

Reviews

Be the first to submit a review

Trustpilot