Sealey ADB03 Manual Delivery Nozzle - AdBlue®

MPN
ADB03
Brand
Sealey
EAN-13
5054511975970
Order Code
89-9048
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Polypropylene body and stainless steel spout construction. Designed for use with AdBlue®. Supplied with a 3/4"" hose tail adaptor, allowing for quick and secure attachment to a hose. The adaptor can be removed to reveal a 1¼"" threaded connection. Suitable for use with Sealey AdBlue® pumps. Features a maximum flow rate of 60L/min.
  • Polypropylene body and stainless steel spout construction.
  • Supplied with a 3/4"" hose tail adaptor, allowing for quick and secure attachment to a hose. The adaptor can be removed to reveal a 1¼"" threaded connection.
  • Suitable for use with AdBlue® pumps.
  • Maximum Flow Rate: 60L/min.
  • Model No. ADB03
Type Delivery nozzle
Material Polypropylene (PP)
Capacity 60l/min
Inlet Size 3/4"BSP
Maximum Flow Rate 60L/min
Nett Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot