Sealey ABI600COMBO Space Warmer® Indirect Kerosene/Diesel Heater 68,0

MPN
ABI600COMBO
Brand
Sealey
EAN-13
5054630650550
Order Code
43-3975
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £526.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/11/2026


20KW/68,000Btu/hr Heat output with 5m flexible ducting for safe exhaustion of fumes. Ideal for places where there’s limited ventilation, or where people are present, as they deliver huge volumes of clean, dry, fume free heat safely and economically. 20KW/68,000Btu/hr Heat output with 5m flexible ducting, included, for safe exhaustion of fumes. 38L tank with 600m³/hr air output. Suitable for use with Kerosene or Diesel. Thermostat control allows you to set and maintain required ambient temperature. Fitted with electronic flame control and flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out ensuring maximum safety. Stainless steel combustion chamber with fan cooling. Built-in flame sensor. Danfoss pump. Large wheels and a handle make the heater easy to transport, position and re-position where required on site. Other accessories are available but not included.
  • 20KW/68,000Btu/hr Heat output with 5m flexible ducting for safe exhaustion of fumes.
  • 600m³/hr Airflow.
  • 38L Tank.
  • Suitable for use with Kerosene or Diesel.
  • Thermostat control allows you to set and maintain required ambient temperature.
  • Fitted with electronic flame control and flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out ensuring maximum safety.
  • Stainless steel combustion chamber with fan cooling.
  • Built-in flame sensor.
  • Danfoss pump.
  • Large wheels and a handle make the heater easy to transport, position and re-position where required on site.
  • Package includes;
  • Model No. - Description
  • ABI600 - 68,000Btu/hr Indirect Space Warmer® Kerosene/Diesel Heater with Wheels.
  • ABI1000AK1 - Ø250mm Flexible Ducting 5m.
  • Model No. ABI600COMBO
Type Heaters
Air Flow 600m3/h
Airflow 600m³/hr
Automatic Shut-Off Yes
Cable Length 1.6m
Energy Rating A
Fuel Kerosene/Diesel
Fuel Consumption 1.65kg/h
Fuel Tank 38L
Fuel Tank size 38L
Fuel Type Kerosene/Diesel
Gross Calorific Value 72MJ/h
Heat output 20KW
Heated Area 150-200m²
IP Rating IPX4
Motor Power 230W
Nominal Heat Output 20KW
Output 68,242Btu/hr(20kW)
Pump Pressure 0.38bar
Running Time per Filling (Maximum) 19hr
Supply 230V ~ 50Hz
Transport Wheels Yes

Reviews

Be the first to submit a review

Trustpilot