Sealey ABI600 Space Warmer® Indirect Kerosene/Diesel Heater with

MPN
ABI600
Brand
Sealey
EAN-13
5054630607684
Order Code
43-3986
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £489.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Indirect fired heaters are sophisticated, reliable, and highly efficient heaters. Ideal for places where there’s limited ventilation, or where people are present, as they deliver huge volumes of clean, dry, fume free heat safely and economically. The Sealey 68,000Btu/hr Indirect Space Warmer® has a 20kW heat output ideal for heating marquees, events, halls, workshops, warehouses, construction sites and more. Combustion by-products are exhausted out of the top of the heater through the flue. Thermostat allows you to set a required ambient temperature within the space as well as measuring actual ambient temperature. The thermostat will switch the heater on and off as required in order to maintain the set temperature. As well as having an automatic shutoff feature for added safety. The indirect heater includes a stainless-steel combustion chamber with fan cooling, built-in flame sensor, Danfoss pump, electronic flame control and electronic control panel which ensures reliable performance. Fitted with a flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out, ensuring maximum safety. Suitable for use with Kerosene or Diesel. Large wheels and a handle make the heater easy to transport, position and re-position where required on site. Ducting is available, Model No. ABI1000AK1 (sold separately). Flue system with rain cover is available, Model Nos ABI1000AK2, ABI1000AK3m ABI1000AK4 (sold separately).
  • 20kW/68,000Btu/hr Heat output ideal for heating marquees, events, halls, workshops, warehouses, construction sites and more.
  • 600m³/hr Airflow.
  • 38L Tank.
  • Thermostat allows you to set a required ambient temperature within the space as well as measuring actual ambient temperature. The thermostat will switch the heater on and off as required in order to maintain the set temperature. As well as having an automatic shutoff feature for added safety.
  • Suitable for use with Kerosene or Diesel.
  • Combustion by-products are exhausted out of the top of the heater through the flue.
  • Thermostat control allows you to set and maintain required ambient temperature.
  • Ducting is available, Model No. ABI1000AK1 sold separately.
  • Flue system with rain cover is available, Model Nos. ABI1000AK2, ABI1000AK3, ABI1000AK4 (sold separately).
  • Stainless steel combustion chamber with fan cooling.
  • Built-in flame sensor.
  • Danfoss pump.
  • Electronic flame control and electronic control panel which ensures reliable performance.
  • Fitted with a flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out, ensuring maximum safety.
  • Large wheels and a handle make the heater easy to transport, position and re-position where required on site.
  • Model No. ABI600
Type Heaters
Airflow 600m³/hr
Automatic Shut-Off Yes
Cable Length 1.6m
Energy Rating A
Fuel Kerosene/Diesel
Fuel Consumption 1.65kg/hr
Fuel Tank 38L
Fuel Tank size 38L
Fuel Type Kerosene/Diesel
Gross Calorific Value 72MJ/hr
Heat output 20kW
Heated Area 13,000ft³/375m³ (150-200m²)
IP Rating IPX4
Motor Power 230W
Nett Weight 21.3kg
Nominal Heat Output 20kW
Output 68,242Btu/hr(20kW)
Pump Pressure 0.38bar
Running Time per Filling (Maximum) 19hr
Supply 230V ~ 50Hz
Transport Wheels Yes

Reviews

Be the first to submit a review

Trustpilot