Sealey ABI1700COMBO Space Warmer® Indirect Kerosene/Diesel Heater 170,

MPN
ABI1700COMBO
Brand
Sealey
EAN-13
5054630650567
Order Code
43-3974
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1021.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

50KW/170,000Btu/hr Heat output with 5m flexible ducting for safe exhaustion of fumes. Ideal for places where there’s limited ventilation, or where people are present, as they deliver huge volumes of clean, dry, fume free heat safely and economically. 50KW/170,000Btu/hr Heat output with 5m flexible ducting, included, for safe exhaustion of fumes. 69L tank with 2000m³/h air output. Suitable for use with Kerosene or Diesel. Thermostat control allows you to set and maintain required ambient temperature. Fitted with electronic flame control and flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out ensuring maximum safety. Stainless steel combustion chamber with fan cooling. Built-in flame sensor. Danfoss pump. Large wheels and a handle make the heater easy to transport, position and re-position where required on site. Other accessories are available but not included.
  • 50KW/170,000Btu/hr Heat output with 5m flexible ducting for safe exhaustion of fumes.
  • 69L tank.
  • 2000m³/hr air output.
  • Suitable for use with Kerosene or Diesel.
  • Thermostat control allows you to set and maintain required ambient temperature.
  • Fitted with electronic flame control and flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out ensuring maximum safety.
  • Stainless steel combustion chamber with fan cooling.
  • Built-in flame sensor.
  • Danfoss pump.
  • Large wheels and a handle make the heater easy to transport, position and re-position where required on site.
  • Package includes;
  • Model No. - Description
  • ABI1700 - 170,000Btu/hr Indirect Space Warmer® Kerosene/Diesel Heater with Wheels
  • ABI1700AK1 -Ø350mm Flexible Ducting 5m
  • Model No. ABI1700COMBO
Type Heaters
Air Flow 2000m3/hr
Airflow 2000m³/hr
Automatic Shut-Off Yes
Cable Length 1.9m
Energy Rating A
Fuel Kerosene/Diesel
Fuel Consumption 3.8kg/h
Fuel Tank 69L
Fuel Type Kerosene/Diesel
Gross Calorific Value 108MJ/h
Heat output 50KW
IP Rating IPX4
Motor Power 900W
Nominal Heat Output 50KW
Output 170,607Btu/hr(50kW)
Pump Pressure 10.5Bar
Running Time per Filling (Maximum) 14hr
Supply 230V ~ 50Hz
Transport Wheels Yes

Reviews

Be the first to submit a review

Trustpilot