Sealey ABI1700 Space Warmer® Indirect Kerosene/Diesel Heater with

MPN
ABI1700
Brand
Sealey
EAN-13
5054630607677
Order Code
43-3976
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1128.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Indirect fired heaters are sophisticated, reliable, and highly efficient heaters. Ideal for places where there’s limited ventilation, or where people are present, as they deliver huge volumes of clean, dry, fume free heat safely and economically. The Sealey 170,000Btu/hr Indirect Space Warmer® has a 50kW heat output ideal for heating marquees, events, halls, workshops, warehouses, construction sites and more. Combustion by-products are exhausted out of the top of the heater through the flue. Thermostat allows you to set a required ambient temperature within the space as well as measuring actual ambient temperature. The thermostat will switch the heater on and off as required in order to maintain the set temperature. As well as having an automatic shutoff feature for added safety. The indirect heater includes a stainless-steel combustion chamber with fan cooling, built-in flame sensor, Danfoss pump, electronic flame control and electronic control panel which ensures reliable performance. Fitted with a flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out, ensuring maximum safety. Suitable for use with Kerosene or Diesel. Large wheels and a handle make the heater easy to transport, position and re-position where required on site. Ducting is available, Model No. ABI1700AK1 sold separately. Flue system with rain cover is available, Model Nos ABI1700AK2, ABI1700AK3m ABI1700AK4 sold separately.
  • 50kW/170,000Btu/hr Heat output ideal for heating marquees, events, halls, workshops, warehouses, construction sites and more.
  • 2000m³/hr Airflow.
  • 69L Tank.
  • Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • Suitable for use with Kerosene or Diesel.
  • Combustion by-products are exhausted out of the top of the heater through the flue.
  • Thermostat control allows you to set and maintain required ambient temperature.
  • Ducting is available, Model No. ABI1700AK1 sold separately.
  • Flue system with rain cover is available, Model nos. ABI1700AK2, ABI1700AK3, ABI1700AK4 sold separately.
  • Stainless steel combustion chamber with fan cooling.
  • Built-in flame sensor.
  • Danfoss pump.
  • Electronic flame control and electronic control panel which ensures reliable performance.
  • Fitted with a flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out, ensuring maximum safety.
  • Large wheels and a handle make the heater easy to transport, position and re-position where required on site.
  • Model No. ABI1700
Type Heaters
Air Flow 2000m³/hr
Airflow 2000m³/hr
Automatic Shut-Off Yes
Cable Length 1.9m
Energy Rating A
Fuel Kerosene/Diesel
Fuel Consumption 3.8kg/hr
Fuel Tank 69L
Fuel Tank size 69L
Fuel Type Kerosene/Diesel
Gros Calorific Value 108MJ/hr
Heat output 50KW
Heated Area 35,000ft³/1000m³ (400 - 750m²)
IP Rating IPX4
Motor Power 900W
Nett Weight 59kg
Nominal Heat Output 50KW
Output 170,607Btu/hr(50kW)
Pump Pressure 10.5bar
Running Time per Filling (Maximum) 14hr
Supply 230v~50Hz
Transport Wheels Yes

Reviews

Be the first to submit a review

Trustpilot