Sealey ABI1000AK1 Flexible Ducting 250mm 5m

Order Code:

94-5382

Brand: Sealey MPN: ABI1000AK1 EAN-13: 5054630331152
Qty Unit Price (Ex VAT)
1+ £93.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

5m Flexible ducting suitable for use with Sealey indirect heater ABI1000.

Flame and heat retardant made from glass fibre with 250mm diameter.

It can be used to direct warm air from the heater's warm air outlet into a space where there’s limited ventilation, or where people are present.

It will deliver huge volumes of clean, dry, fume-free heat safely and economically.

Suitable for heating marquees, events, halls, workshops, warehouses, construction sites and more.

The flexible design allows the duct hose to be packed down when not in use, for easy transport and storage.


  • FLEXIBLE DESIGN – Allows hose to be packed down and transported easily.
  • FLAME AND HEAT RETARDANT – Made from glass fibre and is flame and heat retardant to 300°C.
  • WIDTH – 250mm Diameter suitable for use with Sealey Indirect Heater ABI1000.
  • VOLUME – Delivers huge volumes of clean, dry, fume-free heat safely and economically.
  • MULTIPLE USAGE - Suitable for heating marquees, events, halls, workshops, warehouses, construction sites and more.
    Diameter 250mm
    Length 5m
    Nett Weight 3.24kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot