Sealey AB500DV Dual Voltage Kerosene/Diesel Space Warmer® Heater

MPN
AB500DV
Brand
Sealey
EAN-13
5054630539480
Order Code
43-3978
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £351.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dual voltage space warmer with 50,000Btu/hr (15kW) Heat output. The voltage can be easily changed using either 230V or 110V cables and plugs supplied. Clean burning and proven pump system can operate with either kerosene or diesel. Large 22L tank with an 13hr usage on a single tank of fuel it is ideal for use in workshops, garages or factories. With stainless steel combustion chamber and dual LED display makes it easy to keep the temperature of any workspace controlled. Fitted with safety cut-outs and fuel gauge, plus a sturdy handle and heavy-duty wheels for easy manoeuvrability.
  • Dual voltage can be easily used with either 230V or 110V using the cables and plugs supplied.
  • 50,000Btu/hr(15kW) Heat output.
  • Clean burning.
  • Proven pump system can operate with either kerosene or diesel.
  • Stainless steel combustion chamber.
  • Large 22L tank.
  • 13hr Usage on a single tank of fuel.
  • Dual LED display for ambient and thermostatically controlled desired temperature.
  • Fitted with safety cut-outs and fuel gauge.
  • Features sturdy handle and heavy-duty wheels for easy manoeuvrability.
  • Model No. AB500DV
Type Heaters
Airflow Rating 550m³/hr
Automatic Shut-Off Yes
Current Rating 0.8/1.5A
Electrical Power 170/150W
Fuel Kerosene/Diesel
Fuel Consumption 1.2kg/hr
Fuel Tank 22L
Fuel Type Kerosene/Diesel
Heated Area 8,800ft³(220-300³)
Motor Power 170W using 230V, 150W using 110V
Net Dimensions (W x D X H) inc Wheels & Handle 755 x 420 x 540mm
Nett Weight 16.0kg
Outlet 2.4m
Output 50,000Btu/(15kW)
Running Time per Filling (Maximum) 13hr - 1.2kg/hr
Side, Top & Rear 1.2m
Supply 230V 50Hz or 110V 50Hz

Reviews

Be the first to submit a review

Trustpilot