Sealey AB458 Space Warmer® Paraffin/Kerosene/Diesel Heater 45,000Btu/hr No Wheel

MPN
AB458
Brand
Sealey
EAN-13
5051747340237
Order Code
89-6016
Country of Origin
China

Discontinued


45,000Btu/hr Heat output. Clean burning. Proven pump system can operate with either paraffin, kerosene or diesel. Fitted with safety cut-out. Complies with rigorous standards.

Model NoAB458
Airflow:170cfm
Automatic Shut-Off:Yes
Fuel Tank:19L
Fuel:Paraffin/Kerosene/Diesel
Heated Area:8,800ft³ (249m³)
Nett Weight:12.7kg
Output:45,000Btu/hr(13.2kW)
Running Time per Filling (Maximum):14hr
Supply:230V - 5A
Transport Wheels:No

Type Space heater
Maximum Output Power 45000BTU/h
Voltage 230V
Fuel Diesel, kerosene, paraffin

Trustpilot