Sealey AB2380 Space Warmer Kerosene/Diesel Heater with Wheels 240,000Btu/hr

MPN
AB2380
Brand
Sealey
EAN-13
5054630156335
Order Code
94-5378
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £620.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

240,000Btu/hr(70kW) Heat output. Ideal for heating large well-ventilated areas. Clean burning. Dual LED Display for ambient and thermostatically controlled desired temperature. Equipped with Danfoss oil nozzle and gear pump with braided fuel lines for stable fuel delivery and longevity, can operate with either kerosene or diesel. Features automatic cut-out when oil is drained and non-automatic restart after power supply is interrupted. Easy-to-read fuel tank gauge. Complies with rigorous standards. Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks. Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • 240,000Btu/hr(70kW) Heat output.
  • Operates on either kerosene or diesel.
  • Ideal for heating large well-ventilated areas.
  • Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • Dual LED Display for ambient and thermostatically controlled desired temperature.
  • Stainless steel combustion chamber with fan cooling.
  • Low pressure atomization for complete combustion.
  • Clean burning.
  • Equipped with Danfoss oil nozzle and gear pump with braided fuel lines for stable fuel delivery and longevity.
  • Easy-to-read fuel tank gauge.
  • Features automatic cut-out when oil is drained and non-automatic restart after power supply is interrupted.
  • Complies with rigorous standards.
  • Model No. AB2380
Airflow 765cfm
Automatic Shut-Off Yes
Fuel Kerosene/Diesel
Fuel Tank 69L
Fuel Type Kerosene/Diesel
Heated Area 70,600ft³(2,000m³)
Motor Power 430W
Nett Weight 41kg
Output 240,000Btu/hr(70kW)
Running Time per Filling (Maximum) 10hr
Seal y Advantages
Supply 230V~50Hz
Transport Wheels Yes

Reviews

Be the first to submit a review

Trustpilot