Sealey AB2050 Space Warmer Kerosene/Diesel Heater with Wheels 205,000Btu/hr

Order Code:

94-5377

Brand: Sealey MPN: AB2050 EAN-13: 5054630169557
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £450.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

205,000Btu/hr(60kW) Heat output.

Clean burning and proven pump system can operate with either kerosene or diesel.

Stainless steel combustion chamber.

Can be thermostatically controlled to desired temperature.

Fitted with safety cut-outs and fuel gauge.

Features sturdy handle and heavy-duty wheels for easy manoeuvrability Complies with rigorous standards.


  • VERSATILE – Proven pump system can operate with either, kerosene or diesel.
  • HEAT OUTPUT - 205,000Btu/hr(60kW).
  • SUPPLY – 230V ~ 50Hz.
  • CLEAN BURNING - A more thorough burn of fuel which means greater fuel economy and maximum heating effect.
  • LARGE FUEL TANK – 56L tank operates for a maximum of 10 hours on a single fill of fuel.
  • THERMOSTATICALLY CONTROLLED – Adjustable thermostat ensures work area can be kept at a constant and comfortable temperature.
  • SAFETY FEATURES - Fitted with a flame-out device which cuts the fuel supply when the flame is inadvertently extinguished.
  • QUALITY ASSURANCE – Workshop tried and tested. Manufactured to comply with rigorous safety standards.
  • AFTER SALES SERVICE - The best in the business. Full spares back-up for all models.
    Airflow 700cfm
    Automatic Shut-Off Yes
    Fuel Tank 56L
    Fuel Type Kerosene/Diesel
    Heated Area 56,500ft³(1,600m³)
    Motor Power 340W
    Nett Weight 27.6kg
    Output 205,000Btu/hr(60kW)
    Running Time per Filling (Maximum) 10hr
    Supply 230V~50Hz
    Transport Wheels Yes
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot