Sealey AB073TI Threaded Insert (Rivet Nut) Assortment 200pc M4-M8 Splined Metric

MPN
AB073TI
Brand
Sealey
EAN-13
5054630428890
Order Code
84-2301
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Assortment box of 200 splined and threaded rivet nuts.
  • Splined and threaded rivet nut assortment.
  • Quantity: 200.
  • Supplied in a partitioned box.
  • Contents: Size (Approximate Quantity): M4 x 0.7 (x60), M5 x 0.8 (x40), M6 x 1 (x60), M8 x 1.25mm (x40).
  • Model No. AB073TI

Set contents (approximate quantity): M4 x 0.5 (x60), M5 x 0.8 (x40), M6 x 1 (x60), M8 x 1.25mm (x40).
Type Splined
Diameter Various
Length Various
Material Steel
Contents (Approximate Quantity) M4 x 0.7 (x60), M5 x 0.8 (x40), M6 x 1 (x60), M8 x 1.25mm (x40)
Lifetime Warranty No
Nett Weight 0.33kg
Quantity 200
Thread Various

Reviews

Be the first to submit a review

Trustpilot