Sealey AB064STPP Self Tapping Screw Assortment 305pc Pan Head Pozi Zinc

MPN
AB064STPP
Brand
Sealey
EAN-13
5054511053449
Order Code
84-1927
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Assortment box of 305 large self-tapping pan head Pozi screws DIN 7981CZ.
  • Large self-tapping screw assortment.
  • Pan head Pozi.
  • DIN 7981CZ.
  • Quantity: 305.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): Diameter x Length; 4.8 x 13 (x80), 4.8 x 19 (x80), 4.8 x 25 (x30), 4.8 x 38 (x25), 5.5 x 19 (x30), 5.5 x 25 (x25), 5.5 x 38 (x15), 6.3 x 25 (x10), 6.3 x 38mm (x10).
  • Model No. AB064STPP
Length Metric Various
Length Imperial Various
Thread Size Metric 4.8
Thread Size UTS No.10
Head Shape Pan Head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Contents Diameter x Length; 4.8 x 13 (x80), 4.8 x 19 (x80), 4.8 x 25 (x30), 4.8 x 38 (x25), 5.5 x 19 (x30), 5.5 x 25 (x25), 5.5 x 38 (x15), 6.3 x 25 (x10), 6.3 x 38mm (x10)
Fastener Material Zinc
Lifetime Warranty No
Nett Weight 1.28kg
Thread Length Various
Thread Size Various

Reviews

Be the first to submit a review

Trustpilot