Sealey AB058SW Spring Washer Assortment 1010pc M6-M16 Metric Zinc DIN 127B

MPN
AB058SW
Brand
Sealey
EAN-13
5054511053388
Order Code
84-1921
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Assortment box of 1010 Metric spring washers DIN 127B.
  • Metric spring washer assortment.
  • DIN 127B.
  • Quantity: 1010.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): M6 (x400), M8 (x400), M10 (x180), M12 (x10), M14 (x10), M16 (x10).
  • Model No. AB058SW
Type Spring
Number of Parts 1010
Imperial or Metric Metric
Size Range M6 to M10
Material Steel
Contents M6 (x400), M8 (x400), M10 (x180), M12 (x10), M14 (x10), M16 (x10)
Lifetime Warranty No
Nett Weight 1.62kg

Reviews

Be the first to submit a review

Trustpilot