Sealey AB051SNW Setscrew, Nut & Washer Assortment 220pc High Tensile M8 Metric

MPN
AB051SNW
Brand
Sealey
EAN-13
5054511053319
Order Code
84-1914
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Assortment box of 220 Metric high tensile setscrews, nuts and washers.
  • 220pc Assortment box of Metric setscrews, nuts and washers.
  • Supplied in a partitioned box.
  • Grade 8.8 Setscrews to DIN 933.
  • Steel nuts to DIN 934.
  • Form A washers to DIN 125.
  • Contents (Approximate Quantity): Setscrews; Diameter x Length; M8 x 25 (x20), M8 x 40 (x10), M8 x 50 (x10), M8 x 75mm (x10), Nuts; M8 Steel (x50), Washers; M8 Flat Washer Form A (x120).
  • Model No. AB051SNW

Set contents (approximate quantity): Setscrews M8 x 25 (x20), M8 x 40 (x10), M8 x 50 (x10), M8 x 75mm (x10), Nuts M8 Steel (x50), Washers M8 Flat Washer Form A (x120).
Type Setscrew
Contents Setscrews; Diameter x Length; M8 x 25 (x20), M8 x 40 (x10), M8 x 50 (x10), M8 x 75mm (x10), Nuts; M8 Steel (x50), Washers; M8 Flat Washer Form A (x120)
Length Various
Nett Weight 1.55kg
Number of Pieces 220
Size M8

Reviews

Be the first to submit a review

Trustpilot