Sealey 9106L/12 Worksafe PVC Knit Wrist Gloves, Large - Pack of 12 Pairs

MPN
9106L/12
Brand
Sealey
EAN-13
5054630273261
Order Code
94-5367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Knitted wrist waterproof glove with PVC coating on palm and back for excellent protection against abrasion. Wide-ranging applications, as waterproof coating repels oil, grease and non-corrosive liquids. CE Marked and conforms to BS EN 388:2016 3-1-2-1-X.
  • Knitted wrist waterproof glove with PVC coating on palm and back for excellent protection against abrasion.
  • Wide-ranging applications, as waterproof coating repels oil, grease and non-corrosive liquids.
  • CE Marked and conforms to BS EN 388:2016 3-1-2-1-X.
  • Model No. 9106L/12
Disposable No
Size L
Powdered No
Quantity 12 Pairs
Anti-Static No
Nett Weight 1.6kg
Qty 12 Pairs

Reviews

Be the first to submit a review

Trustpilot