Sealey 3040AR Trolley Jack 3tonne Rocket Lift Red

MPN
3040AR
Brand
Sealey
EAN-13
5054511480696
Order Code
94-2193
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £200.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single-piece hydraulic unit with heavy base design and large jacking saddle. Universal joint release mechanism allows safer, more controlled lowering of the jack. Rocket Lift feature brings lifting arm into contact with jacking point with just minimal pumps. Polyurethane wheels provide smoother manoeuvrability and help prevent damage to workshop floor. Magnetic wheel nut retention tray. Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle.
  • Min./Max. Saddle Height: 100/533mm, allowing low entry.
  • Heavy base design and large jacking saddle for increased load stability.
  • Universal joint release mechanism allows safer, more controlled lowering of the jack.
  • Rocket Lift feature brings lifting arm into contact with jacking point with minimal pumps.
  • Polyurethane wheels for smoother manoeuvrability and helps prevent damage to workshop floor.
  • Magnetic wheel nut retention tray.
  • Protective jack handle sleeve helps prevent accidental damage to car bodywork.
  • 3 Year Guarantee*.
  • Model No. 3040AR

(www.sealey.co.uk).
Type Trolley Jack
Load Capacity 3tonne
Capacity 3 Tonne
Consumable Parts Replacement Rubber Jack Pad - JP17
Length 740mm
Maximum Chassis Height 162mm
Maximum Saddle Height 533mm
Minimum Saddle Height 100mm
Nett Weight 37.5kg
Warranty Information Backed by our 3-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot