Sealey 3000HLC Trolley Jack 3tonne Long Reach High Lift

MPN
3000HLC
Brand
Sealey
EAN-13
5054511865837
Order Code
94-2200
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £383.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High lift jack arm ideal when lifting a light commercial vehicle. Fitted with quick lift foot pedal. Heavy-duty long steel chassis provides easy-access to deep set jacking points. Fitted with one-piece hydraulic unit with built-in safety overload protection.


  • Min./Max. Saddle Height: 140/670mm.
  • High lift jack arm ideal when lifting a light commercial vehicle.
  • Fitted with quick lift foot pedal.
  • Heavy-duty long steel chassis provides easy-access to deep set jacking points.
  • Fitted with one-piece hydraulic unit with built-in safety overload protection.
  • Model No. 3000HLC
Type Trolley Jack
Load Capacity 3tonne
Length 1090mm
Maximum Chassis Height 185mm
Maximum Saddle Height 670mm
Minimum Saddle Height 140mm
Nett Weight 54kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot