Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 3000CXDHS EVA Jack Handle Sleeve 400mm ID 30mm

Order Code:  

89-7344

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 3000CXDHS  Copy to clipboard EAN-13: 5051747507739
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 available to back OrderBack-order availability date - 04/05/2024

Protective jack handle sleeve, helps prevent accidental damage to car body work when pumping the handle. Made from an EVA material which is oil resistant. Suitable for all jack handles with 30mm diameter.

Model No3000CXDHS
Application(s):1250CX, 3000CXD, 3010CX, 3012CXD, 3003CXQ, 3200CXQP, 2000LEQ, 2500LE, 2200HL, RJAS2500
Nett Weight:0.03Kg
Size (L x ØID):400 x 30mm

Type Jack handle sleeve
Capacity N/A
Reach N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review