Sealey 3-Piece Alloy Wheel Impact Socket Sets 1/2"Sq Drive

Sealey Brand: Sealey

Set of 3 chrome molybdenum sockets from Sealey, hardened, tempered and anodised for corrosion resistance. Each 6-point socket is sleeved and has an insert to prevent damage to alloy wheels and nuts. Available in standard or deep socket lengths.

  • 1/2in square drive sockets
  • Suitable for use with impact tools.
  • Colour coded sockets assist ease of selection
  • Comprises 17, 19 and 21mm sockets
  • Supplied in storage case
Description Image Product Buy Pricing (Ex VAT) Nett Weight Type Diameter Drive Sizes
Sealey SX031 Alloy Wheel Impact Socket Set 3pc 1/2"Sq Drive
Sealey SX031 Alloy Wheel Impact Socket Set 3pc 1/2"Sq Drive
Standard range
Order code: 89-3550
MPN: SX031

Despatched within 2 working days - 100 in stock
1+ £32.00
Price per unit Ex VAT
0.00kg Alloy Wheel Impact Sockets 17 to 21mm 1/2"Sq 17, 19, 21mm
Sealey SX031D Alloy Wheel Deep Impact Socket Set 3pc 1/2"sq Drive
Sealey SX031D Alloy Wheel Deep Impact Socket Set 3pc 1/2"sq Drive
Standard range
Order code: 89-4394
MPN: SX031D

Despatched within 2 working days - 50 in stock
1+ £40.62
Price per unit Ex VAT
1.26kg Alloy Wheel Impact Sockets 17 to 21mm 1/2"Sq 17, 19, 21mm

Trustpilot