Sealey 2200HL Trolley Jack 2tonne High Lift Low Entry

MPN
2200HL
Brand
Sealey
EAN-13
5054511843712
Order Code
89-4052
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £431.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

High lift jack arm with incredibly low access height of just 80mm. Fitted with quick lift foot pedal and dead mans control. Heavy-duty long steel chassis with wide wheelbase provides inherent stability and easy-access to deep set jacking points. Fitted with one-piece hydraulic unit with built-in safety overload protection.
  • Min./Max. Saddle Height: 80/805mm, allowing low entry.
  • High lift jack arm with incredibly low minimum access height of just 80mm.
  • Fitted with quick lift foot pedal and dead mans control.
  • Heavy-duty long steel chassis with wide wheelbase provides inherent stability and easy-access to deep set jacking points.
  • Fitted with one-piece hydraulic unit with built-in safety overload protection.
  • Model No. 2200HL
Type Trolley Jack
Load Capacity 2tonne
Capacity 2tonne
Consumable Parts Rubber Jack Pad - JP01
Length 950mm
Maximum Chassis Height 220mm
Maximum Saddle Height 805mm
Minimum Saddle Height 80mm
Nett Weight 51kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot