Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 2000HQ Trolley Jack Premier 2tonne High Lift Super Rocket Lift

Order Code:  

89-4457

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 2000HQ  Copy to clipboard EAN-13: 5024209803496
 Report an error

Discontinued

High lift jack suitable for 4x4 and other vehicles with high ground clearance. Long chassis is suitable for estate cars and vans. Also suitable for loading bodyshop chassis jigs. Single-piece hydraulic unit with integral universal joint type release mechanism. Super Rocket Lift feature brings lifting arm into contact with jacking point with five or less strokes of the handle. Integral saddle pad provides protection for the jacking point. Grease nipple on lifting arm pivot simplifies maintenance.
  • Min./Max. Saddle Height: 100/780mm.
  • Max. Chassis Height: 200mm.
  • Length: 1050mm.
  • High lift jack suitable for 4 x 4 and other vehicles with high ground clearance.
  • Long chassis suitable for estate cars and vans.
  • Suitable for loading bodyshop chassis jigs.
  • Single-piece hydraulic unit with integral universal joint type release mechanism.
  • Rocket lift feature brings lifting arm into contact with jacking point with five or less strokes of the handle.
  • Integral saddle pad provides protection for the jacking point.
  • Grease nipple on lifting arm pivot simplifies maintenance.
  • Model No. 2000HQ

Reviews


Be the first to submit a review