Sealey 1500E Transmission Jack Yankee 1.5tonne Floor

MPN
1500E
Brand
Sealey
EAN-13
5024209054324
Order Code
89-0656
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1247.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty model supplied with chain for safe loading. Precision valve allows delicate adjustment when taking out gearbox and realigning during replacement. Four castors for extra manoeuvrability in confined spaces. Fully adjustable saddle with forward, backward and side-to-side tilt.
  • Min./Max. Saddle Height: 215/950mm.
  • Supplied with chain for safe loading.
  • Precision valve allows delicate adjustment when taking out gearbox and realigning during replacement.
  • Four castors for extra manoeuvrability in confined spaces.
  • Fully adjustable saddle with forward, backward and side-to-side tilt.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 3 Year guarantee*.
  • Model No. 1500E
Type Hydraulic Gearbox Lift
Load Capacity 1.5tonne
Capacity 1500kg
Fixed/Adjustable Saddle Adjustable
Maximum Saddle Height 950mm
Minimum Saddle Height 215mm
Nett Weight 132kg
Overall Width/Length 655/1100mm
Saddle Lateral Travel n/a
Saddle Pivot n/a
Saddle Tilt - Backward 15°
Saddle Tilt - Forward 10°
Saddle Tilt - Side-to-Side 12°
Saddle Width/Length n/a
Warranty Information Backed by our 3-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot