Sealey 12V Cordless Grease Gun

Sealey Brand: Sealey

High power, professional, cordless grease gun, developing 6000psi. Ideal for in-field lubrication where power and speed are required. Features LCD battery condition indicator, air bleed and heavy-duty aluminium pressure head. Supplied with 12V 1.7Ah battery, mains charger and in-car adaptor.

  • Suitable for 400g cartridges, manual or bulk filling
  • Supplied in carry-case.
  • Sealey model CPG12V
Description Image Product Buy Pricing (Ex VAT) Type Battery Flow Rate Nett Weight Voltage/Capacity Hose Length Pressure Replacement Parts
Sealey CPG12V Cordless Grease Gun 12V
Sealey CPG12V Cordless Grease Gun 12V
Standard range
Order code: 89-0308
MPN: CPG12V

Despatched within 2 working days - 100 in stock
1+ £162.00
Price per unit Ex VAT
Cordless grease gun 12V 2Ah Lithium-ion 80g/min 5.19kg 680mm 6000psi CPG12VBP - Replacement Battery, CPG12V.V2-ICA - In-Car Power Adaptor
Sealey CPG12VBP Power Tool Battery 12V 2Ah Lithium-ion for CPG12V
Sealey CPG12VBP Power Tool Battery 12V 2Ah Lithium-ion for CPG12V
Standard range
Order code: 89-0310
MPN: CPG12VBP

Despatched within 2 working days - 50 in stock
1+ £45.05
Price per unit Ex VAT
Cordless grease gun battery 0.298kg 12V 2Ah Lithium-ion
Sealey CPG12V.V2-ICA In-car Adaptor for Cpg12v
Sealey CPG12V.V2-ICA In-car Adaptor for Cpg12v
Standard range
Order code: 89-6854
MPN: CPG12V.V2-ICA

Despatched within 2 working days - 20 in stock
1+ £14.82
Price per unit Ex VAT
Cordless grease gun in-car adaptor 0.32kg

Trustpilot