Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 1100CXD Trolley Jack 2tonne Short Chassis with Storage Case

Order Code:  

89-0050

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 1100CXD  Copy to clipboard EAN-13: 5054511559859
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 30/04/2024

Steel chassis with welded castor supports and one-piece hydraulic unit. Fitted with overload valve and finger cover for extra safety. At just 12kg this unit is ideal for the serious enthusiast or as an emergency mobile jack. Includes an integral carry handle and one-piece pumping handle. Supplied in tough carry/storage case to keep dirty jack away from contents of car boot.


  • Min./Max. Saddle Height: 130/380mm.
  • Chassis Length: 531mm.
  • Lightweight heavy-duty construction.
  • Supplied in tough carry/storage case to keep dirty jack away from contents of car boot.
  • Model No. 1100CXD
Type Trolley jack
Capacity 2t
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review