Sealey 1050CXLE Trolley Jack 2tonne Low Entry Short Chassis

MPN
1050CXLE
Brand
Sealey
EAN-13
5054511970074
Order Code
89-8755
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel chassis with welded castor supports and one-piece hydraulic unit. Fitted with overload valve, carry handle and finger cover for extra safety. Profiled lifting arm allows low clearance height of just 90mm making this unit suitable for sports and custom cars. Suitable for the hobby user or as an emergency mobile jack. Includes one-piece pumping handle.
  • Min./Max. Saddle Height: 90/340mm.
  • Length: 508mm.
  • Steel chassis with welded castor supports and one-piece hydraulic unit.
  • Fitted with overload valve, carry handle and finger cover for extra safety.
  • Profiled lifting arm allows low clearance height of just 90mm making this unit suitable for sports and custom cars.
  • Suitable for the hobby user or as an emergency mobile jack.
  • Includes one-piece pumping handle.
  • Model No. 1050CXLE
Type Trolley Jack
Load Capacity 2tonne
Capacity 2tonne
Length 508mm
Maximum Chassis Height 125mm
Maximum Saddle Height 340mm
Minimum Saddle Height 90mm
Nett Weight 9.8kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot