Sealey 1015CX Trolley Jack 1.5tonne Short Chassis

MPN
1015CX
Brand
Sealey
EAN-13
5054511379136
Order Code
89-7965
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel chassis with welded castor supports and one-piece hydraulic unit. Fitted with overload valve, carry handle and finger cover for extra safety. Includes one-piece pumping handle. Ideal for when storage space is limited or as an emergency mobile jack.
  • Min./Max. Saddle Height: 130/300mm.
  • Chassis Length: 415mm.
  • Steel chassis with welded castor supports and one-piece hydraulic unit.
  • Fitted with overload valve and finger cover for extra safety.
  • Includes one-piece pumping handle and carry handle.
  • Ideal for when storage space is limited or as an emergency mobile jack.
  • Model No. 1015CX
Type Trolley Jack
Load Capacity 1.5tonne
Capacity 1.5 Tonne
Consumable Parts n/a
Length 415mm
Maximum Chassis Height 120mm
Maximum Saddle Height 300mm
Minimum Saddle Height 130mm
Nett Weight 7kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Simply the best

This jack is perfect for keeping in the boot without taking up oodles of space. Works so much better than the one it replaced. Best to stick with a good make.

Reviewed by: Paul Bagnall

Trustpilot