Sealey 1000TRQ Transmission Jack Premier 1tonne Vertical Super Rocket Lift

MPN
1000TRQ
Brand
Sealey
EAN-13
5054630238123
Order Code
89-4661
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £485.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This transmission jack features Quick Lift to reduce the time and effort needed to get saddle to gearbox. Single foot pedal operation keeps hands-free during lifting process. Spring loaded dead mans safety release control reduces the risk of inadvertent lowering. 2-Way hydraulic unit ensures that the saddle lowers at a controlled speed at all times, even without load. Saddle is reversible allowing a jack pad to be fitted to support items other than transmissions. Castors and side handle make the unit easily manoeuvrable. Hydraulic unit larger than the economy models for improved performance and durability. Can be fitted with optional Adjustable Gearbox Support - Model No. ADT3.
  • Min./Max. Saddle Height: 1140/1980mm.
  • Quick Lift feature to reduce time and effort.
  • Only a maximum of 28 pumps needed to reach full height.
  • Single foot pedal operation keeps hands-free during lifting process.
  • Spring loaded dead mans safety release control reduces the risk of inadvertent lowering.
  • 2-Way hydraulic unit ensures that the saddle lowers at a controlled speed at all times, even without load.
  • Hydraulic unit larger than the economy models for improved performance and durability.
  • Saddle is reversible allowing a jack pad to be fitted to support items other than transmissions.
  • Castors and side handle for easy manoeuvrability.
  • Suitable for use with optional Adjustable Gearbox Supports - Model No. ADT3.
  • 3 Year guarantee*.
  • Model No. 1000TRQ
Type Hydraulic Gearbox Lift
Load Capacity 1tonne
Base Size 660 x 620mm
Capacity 1000kg
Fixed/Adjustable Saddle Fixed
Maximum Saddle Height 2010mm
Minimum Saddle Height 1165mm
Nett Weight 39.80kg
Pump Strokes to Maximum Height 28
Ram Extensions 840mm
Warranty Information Backed by our 3-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot