Seagate STMX1000400 External SSD 1TB USB C Dark grey

Order Code:

20-1048

Brand: Seagate MPN: STMX1000400 EAN-13: 8719706045674

Discontinued


Seagate STMX1000400 external solid state drive offers a capacity of 1 TB, designed with a dark grey finish and utilising a USB-C interface for optimal connectivity. The ultra-compact form factor of this drive ensures easy portability while maintaining high performance standards essential for data storage tasks. This external SSD is particularly suited for applications requiring fast data transfer rates, such as data backup solutions, media editing, and secure data transport in engineering fields. The USB-C compatibility facilitates seamless integration with modern computing devices, making it an ideal choice for engineers who need reliable and efficient storage solutions in various technical settings.
Capacity 1TB
Depth 12.5mm
Height 70mm
Housing Material Silicone
International Protection (IP) code IP54
Mac operating systems supported Yes
Mobile operating systems supported Android, iOS, iPadOS
NVMe No
Package depth 138mm
Package height 17mm
Package weight 59 g
Package width 80mm
Product colour Grey
Quick start guide Yes
Read speed 1000 MB/s
SSD capacity 1 TB
Thunderbolt technology Yes
USB connector USB Type-C
USB version 3.2 Gen 2 (3.1 Gen 2)
Warranty period 3 year(s)
Weight 24 g
Width 20.4mm
Wi-Fi No
Windows operating systems supported Yes
Write speed 1000 MB/s

Trustpilot