Seagate STLC8000400 One Touch 8TB 3.5 inch external hard drive USB A USB C Black

MPN
STLC8000400
Brand
Seagate
EAN-13
3660619042142
Order Code
20-1047

Discontinued


Seagate's STLC8000400 external hard drive, also known as the One Touch Desktop with HUB, is a versatile data storage solution designed for various computing environments. The device features a substantial 8TB of storage capacity, housed within a compact 3.5-inch form factor, making it suitable for extensive data backup and retrieval tasks. Equipped with both USB A and USB C connectivity options, the device ensures broad compatibility with numerous platforms, enhancing its adaptability across different systems. It is an ideal tool for engineers managing large datasets, providing reliable and efficient data storage for applications such as digital content archiving, system backups, or any scenario requiring secure external data storage solutions. With a focus on dependability and ease of use, this hard disk drive maintains Seagate's reputation for delivering robust hardware tailored for technical applications.
Type Ext Hard Drive
Storage Capacity 8TB
Cables included USB
Depth 45.3mm
Ethernet LAN No
External power adapter Yes
Harmonized System (HS) code 84717050
HDD capacity 8 TB
Height 45.3mm
Mac operating systems supported Yes
Package depth 78mm
Package height 233mm
Package weight 1.49kg
Package width 222mm
Product colour Black, Grey
Thunderbolt technology No
USB connector USB Type-A / USB Type-C
USB version 3.2 Gen 1 (3.1 Gen 1)
User guide Yes
Weight 1.24kg
Width 129.9mm
Wi-Fi No
Windows operating systems supported Yes

Trustpilot