Seagate STKX2000400 Game Drive Xbox 2TB 2.5in external hard drive USB 3.2 Blac

MPN
STKX2000400
Brand
Seagate
EAN-13
3660619041213
Order Code
20-1045

Discontinued


Seagate's STKX2000400 is a Game Drive for Xbox with a storage capacity of 2TB, featuring a 2.5-inch form factor and leveraging USB 3.2 connectivity to provide high-speed data transfer for external hard drives. This versatile hard disk drive is designed for seamless compatibility with Xbox consoles, offering ample space for game storage and external data backup purposes. Engineers and IT professionals might utilise this portable disk drive in scenarios requiring robust, flexible storage solutions with quick access and retrieval speeds, especially in gaming environments or where portable data capture is necessary. Its compact and portable nature ensures it can be easily transported for off-site data management and backup operations, crucial in maintaining data integrity across varying locations.
Type Game Drive
Storage Capacity 2TB
Bus powered USB
Depth 122.5mm
Ethernet LAN No
Harmonized System (HS) code 84717050
HDD capacity 2 TB
Height 21.5mm
Master (outer) case height 172mm
Master (outer) case length 192mm
Master (outer) case net weight 1.54kg
Master (outer) case width 118mm
Package depth 122.5mm
Package height 21.5mm
Package weight 266g
Package width 81mm
Pallet net height 104.6cm
Pallet net length 118.4cm
Pallet net weight 391.1kg
Pallet net width 84.6cm
Product colour Black
USB connector Not supported
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 266g
Width 81mm
Wi-Fi No

Trustpilot