Seagate BarraCuda ST2000LM015 2 TB 2.5 inch internal HDD SATA 6 Gbps bulk

Order Code:

20-1005

Brand: Seagate MPN: ST2000LM015 EAN-13: 4016139159539

Discontinued


Seagate ST2000LM015 is a robust storage solution within the BarraCuda series, characterised by a 2 TB capacity and designed for seamless installation in laptops due to its 2.5-inch form factor. Leveraging SATA 6 Gbps interface technology, this internal hard disk drive facilitates high-speed data transfer, making it suitable for demanding applications that require efficient data access. Engineers implementing this HDD can expect reliable performance for tasks such as memory expansion in mobile computing devices, enabling enhanced storage capabilities without compromising space. The integration of this hard drive into systems supports a balance of performance and power efficiency, a key consideration for developing portable electronic devices.
Average latency 5.6 ms
Bytes per sector 4096
Capacity 2TB
Compliance certificates RoHS
Component for Laptop
Depth 100.3mm
Harmonized System (HS) code 84717050
HDD capacity 2 TB
HDD size 2.5
HDD speed 5400 RPM
HDD sustained transfer rate 140 MiB/s
Height 7mm
Interface Serial ATA III
Non-operating shock 1000 G
Operating relative humidity (H-H) 5 - 95%
Operating shock 400 G
Operating temperature (T-T) 0 - 60 °C
Operating Voltage 5 V
Power consumption (idle) 0.5 W
Power consumption (read) 1.7 W
Power consumption (write) 1.8 W
Start-up current 1 A
Storage drive adapter included No
Storage drive buffer size 128 MB
Storage relative humidity (H-H) 5 - 95%
Storage temperature (T-T) -40 - 70 °C
Type HDD
Weight 90 g
Width 69.8mm

Trustpilot