SDS Bit Set 1000mm, 3 Piece

3 piece SDS Plus Masonry Drill Bit Set, manufactured to a consistently high standard with a sandblasted finish and carbide tipped.
For use on concrete, masonry, lightweight block and stone.

Set of 3 1000 mm SDS drill bits.

Sizes : 12mm, 16 mm and 24 mm.

Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces
BlueSpot Tools 20004 SDS Bit Set 1000mm, 3 Piece
BlueSpot Tools 20004 SDS Bit Set 1000mm, 3 Piece
Standard range
Order code: 95-2782
MPN: 20004

Despatched within 2 working days - 1 in stock
1+ £27.45
Price per unit Ex VAT
Drill bit 3
BlueSpot Tools 20006 SDS Bit Set 450mm, 3 Piece
BlueSpot Tools 20006 SDS Bit Set 450mm, 3 Piece
Standard range
Order code: 95-2783
MPN: 20006

Despatched within 2 working days - 5 in stock
1+ £20.18
Price per unit Ex VAT
Drill bit 3
BlueSpot Tools 20008 SDS Bit Set 600mm, 3 Piece
BlueSpot Tools 20008 SDS Bit Set 600mm, 3 Piece
Standard range
Order code: 95-2784
MPN: 20008

Despatched within 2 working days - 50 in stock
1+ £21.80
Price per unit Ex VAT
Drill bit 3

Trustpilot