Scythe Stone - Flat 260mm

Faithfull Brand: Faithfull

Manufactured using silicon carbide abrasive and ideal for sharpening scythes and other agricultural edge tools. Each stone is symmetrical. They are unaffected by climate conditions and designed to cut fast and clean. Use Dry.

Flat Tapered
260mm (10 1/2 in)

Description Image Product Buy Pricing (Ex VAT) Length Section Type Material
Faithfull FAISCYTHEF Scythe Stone - Flat 260mm
Faithfull FAISCYTHEF Scythe Stone - Flat 260mm
Standard range
Order code: 95-8953
MPN: FAISCYTHEF

Despatched within 2 working days - 5 in stock
1+ £13.12
Price per unit Ex VAT
260mm Flat Whetstone Stone
Faithfull FAISCYTHEO Scythe Stone - Oval 305mm
Faithfull FAISCYTHEO Scythe Stone - Oval 305mm
Standard range
Order code: 95-8954
MPN: FAISCYTHEO

Despatched within 2 working days - 5 in stock
1+ £9.57
Price per unit Ex VAT
305mm Oval Whetstone Stone
Faithfull FAISCYTHER Scythe Stone - Round 305mm
Faithfull FAISCYTHER Scythe Stone - Round 305mm
Standard range
Order code: 95-8955
MPN: FAISCYTHER

Despatched within 2 working days - 5 in stock
1+ £9.57
Price per unit Ex VAT
305mm Round Whetstone Stone

Trustpilot