Scotch SUPER88-38X33 Vinyl Electrical Tape 38mmx33m Black Flame-Retardant

Order Code:

10-5605

Brand: Scotch MPN: 7000031459 EAN-13: 0054007103493
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

Scotch SUPER88-38X33 electrical tape, produced by Scotch, measures 33 metres in length and 38 millimetres in width. This durable, black tape provides excellent insulation and protection for electrical wiring. It is typically used for insulating, bundling, and splicing electrical wires in various applications.
Type Electrical tape
Width 38mm
Length 33m
Colour Black
Adhesive Type Gum
Breakout force 35 N/10mm
Carrier material PVC
Dimensions (L x W) 33 m x 38 mm
Discharge voltage 600V
Max. temperature +105°C
Min. temperature -18°C
Series Scotch®
Thickness 0.22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot