Scotch 06409 Electrical Tape Indigo 33m x 19mm 1Piece High-Quality

Image Representative of Range

Scotch 06409 Electrical Tape Indigo 33m x 19mm 1Piece High-Quality

Order Code:

10-5539

Brand: Scotch MPN: 7100055259 EAN-13: 0051131064096
Qty Unit Price (Ex VAT)
1+ £26.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Scotch 06409 3M electrical tape measures 33 metres in length and 19 millimetres in width. Known for its indigo colour, this tape offers excellent insulation for electrical applications. It is typically used to insulate wires, repair cables, and provide protective masking.
Type Electrical tape
Width 19mm
Length 33m
Colour Indigo
Adhesive Type Gum adhesive
Breakout force 270 N/10mm
Carrier material PVC
Dimensions (L x W) 33 m x 19 mm
Max. temperature +77°C
Min. temperature +4°C
Thickness 0.14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot