Scotch 06302 Masking Tape 55m x 9mm Matt-Green Sharp Lines Heat Resistant

Image Representative of Range

Scotch 06302 Masking Tape 55m x 9mm Matt-Green Sharp Lines Heat Resistant

Order Code:

10-5536

Brand: Scotch MPN: 06302 EAN-13: 0021200063022
Qty Unit Price (Ex VAT)
1+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Scotch green masking tape. It measures 55 metres in length and 9 millimetres in width. This tape is ideal for painting and general masking tasks.
Type Masking tape
Width 9mm
Length 55m
Colour Green
Adhesive type Gum
Breakout force 228 N/10 mm
Carrier material Polypropylene
Dimensions (L x W) 55 m x 9 mm
Material Rubber
Material thickness 0.127mm
Max. temperature +121°C
Thickness 0.127mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot