Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola PEP100/45 Pearl Acrylic Paint 100ml Gold - Pack of 6

Order Code:  

06-2294

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: PEP100/45  Copy to clipboard EAN-13: 5017741010590
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £5.24   £4.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

This pearl acrylic paint from Scola is a fantastic way of adding fun to your craft and painting activities, as the unique paint leaves a pearlescent effect, adding an iridescent sheen which will stand out from the rest!

These superb paints can be used either on their own or with other paints for interesting artwork, or they can also be applied over the top of dried paint to create unusual and intriguing textures, colours and highlights - the opportunities are endless!


  • Gold pearl paint
  • Creates amazing finishes to artwork
  • Beautiful pearlescent colours
  • Creamy consistency
  • Great colour lay-down
  • Can be used over other paints for interesting effects
  • Great results on dark paper
  • Inter-mixable with other paints
  • Non-toxic
  • Safe for children
  • Supplied in packs of 6x 100ml bottles
  • Scola type PEP100/45
Type 100ml
Colour(s) Gold
Pack Size 100ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review