Scola Finger Paint, 2L Bottles

Scola Brand: Scola

Scola Finger Paints are ready-mixed, water-based paints designed for young children to explore their creativity through touch.

The soft, sensory-friendly texture enhances fine motor skills and spatial awareness, making it perfect for early development. Available in a range of vibrant, non-toxic colours, this paint is safe for children aged 1yr and above. It washes off easily from the skin, ensuring a stress-free clean-up. Ideal for schools, nurseries, and home use.

Description Image Product Buy Pricing (Ex VAT) Colour Type Size
Scola DFP2LT/43 Finger Paint White 2L
Scola DFP2LT/43 Finger Paint White 2L
Standard range
Order code: 21-0229
MPN: DFP2LT/43

Despatched same day - 3 in stockAdditional quantity lead time 14 days
1+ £9.46
Price per unit Ex VAT
White Paint 2L
Scola DFP2LT/21 Finger Paint Brilliant Yellow 2L
Scola DFP2LT/21 Finger Paint Brilliant Yellow 2L
Standard range
Order code: 21-0231
MPN: DFP2LT/21

Despatched same day - 6 in stockAdditional quantity lead time 14 days
1+ £9.46
Price per unit Ex VAT
Brilliant Yellow Paint 2L
Scola DFP2LT/24 Finger Paint Brilliant Red 2L
Scola DFP2LT/24 Finger Paint Brilliant Red 2L
Standard range
Order code: 21-0233
MPN: DFP2LT/24

Despatched same day - 6 in stockAdditional quantity lead time 14 days
1+ £9.46
Price per unit Ex VAT
Brilliant Red Paint 2L
Scola DFP2LT/29 Finger Paint Brilliant Blue 2L
Scola DFP2LT/29 Finger Paint Brilliant Blue 2L
Standard range
Order code: 21-0235
MPN: DFP2LT/29

Pre-orderContact us for availability
1+ £9.46
Price per unit Ex VAT
Brilliant Blue Paint 2L
Scola DFP2LT/36 Finger Paint Brilliant Green 2L
Scola DFP2LT/36 Finger Paint Brilliant Green 2L
Standard range
Order code: 21-0237
MPN: DFP2LT/36

Despatched same day - 4 in stockAdditional quantity lead time 14 days
1+ £9.46
Price per unit Ex VAT
Brilliant Green Paint 2L

Trustpilot