Scissor Blocks and Ruler Scissors

Decree Brand: Decree

This class pack features a sturdy wooden storage block and a mixture of right-handed and left-handed ruler scissors.

The scissor block is also available separately.

  • Colour-coded: red handles for right-handed and yellow/green for left-handed scissors
  • Supplied as a pack with block and 32 ruler scissors: 28 right-handed and 4-left handed
  • Solid scissor block is also available separately
  • Block dimensions are 29 x 7 x 6cm (L x W x H), holes are approximately 1cm diameter
Description Image Product Buy Pricing (Ex VAT) Type Colour Length
Decree Scissor Block and 32 Ruler Scissors - Left and Right-handed
Decree Scissor Block and 32 Ruler Scissors - Left and Right-handed
Standard range
Order code: 52-1842
MPN: 4091

Despatched same day - 76 in stockAdditional quantity lead time 7 days
1+ £13.26
Price per unit Ex VAT
Scissors and block Red, green/yellow 290mm
Decree Wooden Scissor Block
Decree Wooden Scissor Block
Standard range
Order code: 06-1999
MPN: 4086

Despatched same day - 5 in stockAdditional quantity lead time 7 days
1+ £5.45
Price per unit Ex VAT
Scissor block Wood 290mm

Trustpilot