SCI R9-106L-01, Yellow LED Indicator Light Yellow 12V DC 20mA

Image Representative of Range

SCI R9-106L-01, Yellow LED Indicator Light Yellow 12V DC 20mA

MPN
R9-106L-01, YELLOW
Brand
SCI
EAN-13
2050000425493
Order Code
63-4989
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 366 in stock

A panel mounting LED indicator consisting of a 10mm yellow LED in a 19.7mm diameter bezel.


  • Lens: diffuse
  • Case colour: Black
  • Colour: Yellow
  • Connection: Blade terminal 6.3mm
  • Fitting type: Screw fixing
  • Built-in reflector
  • LED 10mm
  • Light intensity I(V): 200mcd
  • Material (LoV): Polyamide 66
  • Max. temperature: 85°C
  • Min. temperature: -20°C
  • Mounting diameter: 16.2mm
  • Operating current: 20mA
  • Operating voltage (nom.): 12V DC
  • Radiation angle: 120°
  • Type: R9-106L-01, Yellow
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 12V
Diameter 10 mm
Bezel Black
Brightness (mcd) 200mcd
Current 20mA
Maximum Temperature 85°C
Min. temperature -20°C
Size 19.7mm
View Angle 120°

Reviews

Be the first to submit a review

Trustpilot