SCI R13-90PAA-01 R13-90P-AA-01 10A Dual Rocker Switch 2x SPST Off/On

Order Code:

63-1621

Brand: SCI MPN: R13-90PAA-01

Discontinued


A dual rocker switch assembly incorporating two independent SPST switches.


  • Optional front panel cut-out (for front panel thicknesses): 30.4 x 22.2mm (1.25 to 2mm) or 30.8 x 22.2mm (2 to 3mm)
  • Casing/button colour: Black
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V/AC 1min
  • Front panel cut-out: 30.2 x 22.2mm
  • Front panel thickness: 0.75 to 1.25mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Lighting type: none
  • Material: Polyamide
  • Print motif: None
  • Switch position: 2x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-90PAA-01
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Dielectric Strength 1500V/AC 1min
Front panel cut-out 30.2 x 22.2mm
Front panel thickness 0.75 to 1.25mm
Insulation Resistance Min 100MO/500V DC
Type Rocker switch

Trustpilot