Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI R13-87D-02 10A Rocker Switch 6P DPDT On-Off-On

Order Code:  

63-2902

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-87D-02  Copy to clipboard
 Report an error

Discontinued

A DPDT rocker switch with a current rating of 10A and a centre-off position.


  • Optional front panel cut-out (for front panel thicknesses): 30.4 x 22.2mm (1.25 to 2mm) or 30.8 x 22.2mm (2 to 3mm)
  • Casing/button colour: Black
  • Connections: CEE plug 4.8mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V/AC 1 min
  • Front panel cut-out: 30.2 x 22.2mm
  • Front panel thickness: 0.75 to 1.25mm
  • Functions (switches): latching/Off/latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Lighting type: none
  • Material: Polyamide
  • Print motif: I/0/II
  • Switch position: 2x On/Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-87D-02
Type Rocker switch
Contact Configuration DPDT
Max. Current 10A
Action On / off
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review