SCI R13-73A2 GRN DPST Visi On Blank Rocker Switch Grn

SCI R13-73A2 GRN DPST Visi On Blank Rocker Switch Grn

MPN
R13-73A2 GRN
Brand
SCI
Order Code
75-0067

Discontinued


Miniature Visible ON Rocker Switch, DPST Contact, 10A Contact Current, 250Vac Contact Voltage, 19.8 x 13mm Panel, Quick Connect Terminal, Non-Illuminated, Contact Rating 10A 125Vac, 6A 250Vac, Miniature Double Pole Rocker Switches with Green Coloured Markings on the Rocker which is Clearly Visible when the Switch is in the ON Position, Snap-in Mounting, Easy to Install Switch into Panel, Maximum Panel Thickness 3mm, 4.8 x 4.8mm Terminals, A Waterproof Cover for the Switch is also Available, Nylon Frame to UL 94V-2, SCI
Contact Configuration DPST
Illumination Colour(s) Green
Type Rocker switch

Trustpilot