SCI R13-72B-01 10A Rocker Switch Green 3P SPST On-Off

Order Code:

63-2896

Brand: SCI MPN: R13-72B-01

Discontinued


An SPST rocker switch with a current rating of 10A and green neon illumination.


  • Optional front panel cut-out (for front panel thicknesses): 28.8 x 14mm (1.25 to 2mm) or 29.2 x 14mm (2 to 3mm)
  • Bulb type: Neon
  • Casing/button colour: Black, Green
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V/AC 1min
  • Front panel cut-out: 28.6 x 14.0mm
  • Front panel thickness: 0.75 to 1.25mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Light colour: Green
  • Lighting type: area illumination
  • Material: Polyamide
  • Print motif: None
  • Switch position: 1x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-72B-01 Green

Trustpilot