SCI R13-66L-02 6A Rocker Switch

Order Code:

63-2880

Brand: SCI MPN: R13-66L-02

Discontinued


A 6A rocker switch with an actuator illuminated by a red spot LED.


  • Bulb type: LED
  • Light colour: Red
  • Lighting type: spot lighting
  • Casing/button colour: Black
  • Connections: CEE plug 4.8mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V/AC 1min
  • Forward voltage V(F): 1.85V
  • Front panel cut-out: 19.4 x 13.0mm
  • Front panel thickness: 1.25 to 2mm
  • Optional panel cut-out (panel thicknesses): 19.8 x 13.0mm (2 to 3mm)
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Material: Polyamide
  • Print motif: None
  • Switch position: 1x Off/On
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • SCI type: R13-66L-02 Red

Trustpilot