Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SCI R13-66A8-02 Toggle Switch 250V AC 10A 1x Off/On IP65 Latch

SCI R13-66A8-02 Toggle Switch 250V AC 10A 1x Off/On IP65 Latch

Order Code:  

63-0875

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-66A8-02  Copy to clipboard
 Report an error

Discontinued

A 10A, IP65 rated rocker switch with a black actuator printed with 0 and 1.


  • Casing/button colour: Black
  • Connections: CEE plug 4.8mm
  • Front panel cut-out: 19.2 x 13.2mm
  • Function: latching
  • Lighting type: none
  • Material: Polyamide
  • Print motif: 0/I
  • Protection type: IP65
  • Switch position: 1x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-66A8-02
Type Rocker switch
Contact Configuration SPST
Max. Current 10A
Action On / off
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review