SCI R13-529BLRT 0.5A Illuminated Pushbutton Switch Red LED 2P SPST Off-On

MPN
R13-529BLRT
Brand
SCI
Order Code
63-3059
Country of Origin
China

Discontinued


A 0.5A SPST illuminated push button switch with latching action. The switch is normally open and is closed when the red button is pushed once. Pushing the button again opens the switch.


  • Bulb type: LED
  • IF (LED): 20mA
  • Casing/button colour: Black
  • Connections: Solder pins
  • Contact material: Silver plated brass
  • Contact resistance: 50mΩ
  • Contact type: 1 maker
  • Dielectric strength: 1000V AC/60s
  • Front panel thickness: 0.5 to 2mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Light colour: Red
  • Lighting type: spot lighting
  • Material: Polyamide
  • Mounting diameter: 9.3mm
  • Switch features: protuding
  • Switch position: 1x Off/On
  • Switching current (max.): 0.5A
  • Switching voltage: 250V AC
  • SCI type: R13-529BL Red LED
Type Push-button
Contact Configuration Off / on
Current Rating 0.5A
Illumination Red
Front panel thickness 0.5 to 2mm
Illumination Type LED
Mounting Diameter 9.3mm

Trustpilot